
747955-1 | |
|---|---|
DigiKey Part Number | A23491-ND |
Manufacturer | |
Manufacturer Product Number | 747955-1 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Backshell, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |








