726308-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 97.673
Unit Price: 0,52000 €
Datasheet
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
726308-1
726308-1

726308-1

DigiKey Part Number
726308-1-ND
Manufacturer
Manufacturer Product Number
726308-1
Description
CONN ADPT 0.25 TABS TO 0.25 RCPT
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
Datasheet
 Datasheet
EDA/CAD Models
726308-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Male (2)
Convert To (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Female
Insulation
Non-Insulated
Features
Stacked Terminals
Contact Material
Brass
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes