
| CSD19505KCS | |
|---|---|
| DigiKey Part Number | 296-37287-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | CSD19505KCS | 
| Description | MOSFET N-CH 80V 150A TO220-3 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 80 V 150A (Ta) 300W (Tc) Through Hole TO-220-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CSD19505KCS Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 80 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
| Rds On (Max) @ Id, Vgs | 3.8mOhm @ 100A, 6V | |
| Vgs(th) (Max) @ Id | 3.2V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 7820 pF @ 40 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 300W (Tc) | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-220-3 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,76000 € | 3,76 € | 
| 50 | 2,02480 € | 101,24 € | 
| 100 | 1,83930 € | 183,93 € | 
| 500 | 1,52818 € | 764,09 € | 
| 1.000 | 1,41314 € | 1.413,14 € | 
| 2.000 | 1,39444 € | 2.788,88 € | 
| Unit Price without VAT: | 3,76000 € | 
|---|---|
| Unit Price with VAT: | 4,66240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece