
| 7-146456-7 | |
|---|---|
| DigiKey Part Number | 7-146456-7-ND | 
| Manufacturer | |
| Manufacturer Product Number | 7-146456-7 | 
| Description | CONN HDR 27POS 0.1 STACK T/H TIN | 
| Customer Reference | |
| Detailed Description | 27 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 7-146456-7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Number of Positions | 27 | |
| Pitch | 0.100" (2.54mm) | |
| Number of Rows | 1 | |
| Row Spacing | - | |
| Length - Overall Pin | 0.440" (11.176mm) | |
| Length - Post (Mating) | 0.080" (2.032mm) | |
| Length - Stack Height | 0.250" (6.350mm) | |
| Length - Tail | 0.110" (2.800mm) | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Finish - Post (Mating) | Tin | |
| Contact Finish Thickness - Post (Mating) | 100.0µin (2.54µm) | |
| Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece