
1367645-4 | |
|---|---|
DigiKey Part Number | A139144-ND |
Manufacturer | |
Manufacturer Product Number | 1367645-4 |
Description | CONN SFP CAGE W/HSINK PRESS R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1367645-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,71000 € | 29,71 € |
| 20 | 24,04200 € | 480,84 € |
| 40 | 22,89500 € | 915,80 € |
| 60 | 22,24983 € | 1.334,99 € |
| 100 | 21,46280 € | 2.146,28 € |
| 260 | 20,70708 € | 5.383,84 € |
| Unit Price without VAT: | 29,71000 € |
|---|---|
| Unit Price with VAT: | 36,84040 € |

