Image for 6648476-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6648476-1

DigiKey Part Number
6648476-1-ND
Manufacturer
Manufacturer Product Number
6648476-1
Description
CONN RCPT HOT-PLUG 1POS
Customer Reference
Detailed Description
1 Connector Receptacle, Female Sockets Hot-Plug
Datasheet
 Datasheet
EDA/CAD Models
6648476-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Hot-Plug
Number of Positions
1
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
Crimp
Contact Layout, Typical
1 Power
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.