
6648221-1 | |
|---|---|
DigiKey Part Number | A36301-ND |
Manufacturer | |
Manufacturer Product Number | 6648221-1 |
Description | CONTACT PIN POWER 8AWG SILVER |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 8 AWG Swage Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6648221-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Swage Mount | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,81097 € | 14.527,43 € |
| Unit Price without VAT: | 5,81097 € |
|---|---|
| Unit Price with VAT: | 7,20560 € |

