
66471-9 | |
|---|---|
DigiKey Part Number | 66471-9-ND |
Manufacturer | |
Manufacturer Product Number | 66471-9 |
Description | CONN PIN GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66471-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,04685 € | 5.234,25 € |
| Unit Price without VAT: | 1,04685 € |
|---|---|
| Unit Price with VAT: | 1,29809 € |











