Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66359-9

DigiKey Part Number
A25127TR-ND - Tape & Reel (TR)
A25127CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
66359-9
Description
CONN PIN 14-18AWG GOLD CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66359-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Material
Brass
Contact Finish
Gold or PdNi +Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.874
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,84700 €8,47 €
250,79360 €19,84 €
500,75540 €37,77 €
1000,71930 €71,93 €
2500,67420 €168,55 €
5000,64200 €321,00 €
1.0000,61134 €611,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,55439 €2.217,56 €
8.0000,52795 €4.223,60 €
12.0000,51307 €6.156,84 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,24000 €