66051-3 | |
|---|---|
DigiKey Part Number | 66051-3-ND |
Manufacturer | |
Manufacturer Product Number | 66051-3 |
Description | CONN PIN 22-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

