647747-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647747-1

DigiKey Part Number
A114292-ND
Manufacturer
Manufacturer Product Number
647747-1
Description
ACCESSORY HARDWARE KIT 8POS
Customer Reference
Detailed Description
Connector Hardware Kit For Power Series 15/30/45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Hardware Kit
For Use With/Related Products
Power Series 15/30/45
Specifications
8 Positions
Color
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.