2 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

647080-2

DigiKey Part Number
647080-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
647080-2
Description
CONN RCPT 2P IDC 24AWG TIN-LEAD
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin-Lead 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
647080-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.