640604-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,40617 €
Datasheet
7 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640604-7

DigiKey Part Number
A26026-ND
Manufacturer
Manufacturer Product Number
640604-7
Description
CONN RCPT 7P IDC 18AWG TIN-LEAD
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin-Lead 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
7
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
18 AWG
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
80.0µin (2.03µm)
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes