
63900-1 | |
|---|---|
DigiKey Part Number | A114159-ND |
Manufacturer | |
Manufacturer Product Number | 63900-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63900-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.452" (11.48mm) | |
Length - Overall | 0.622" (15.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19600 € | 9,80 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17488 € | 43,72 € |
| 500 | 0,16654 € | 83,27 € |
| 1.000 | 0,15857 € | 158,57 € |
| 3.000 | 0,14673 € | 440,19 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |



