
63818-1 | |
|---|---|
DigiKey Part Number | 63818-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63818-1 |
Description | CONN MAG TERM 28-30AWG PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 187 28-30 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 63818-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | 187 | |
Terminal Type | Box IDC | |
Size | 1 | |
Termination | PCB Post | |
Wire Gauge | 28-30 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,07303 € | 5.842,40 € |
| Unit Price without VAT: | 0,07303 € |
|---|---|
| Unit Price with VAT: | 0,09056 € |

