cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63807-1

DigiKey Part Number
63807-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
63807-1
Description
CONN MAG TERM 28-31AWG TAB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 300 28-31 AWG Tab, Twisted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Style
300
Terminal Type
Box IDC
Size
6
Termination
Tab, Twisted
Wire Gauge
28-31 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
90.0000,06676 €6.008,40 €
Unit Price without VAT:0,06676 €
Unit Price with VAT:0,08278 €