
6377249-1 | |
|---|---|
DigiKey Part Number | 6377249-1-ND |
Manufacturer | |
Manufacturer Product Number | 6377249-1 |
Description | 2MM HM TYPE C EXTENDER 55P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | 21,13685 € | 6.975,16 € |
| Unit Price without VAT: | 21,13685 € |
|---|---|
| Unit Price with VAT: | 26,20969 € |

