Image for 6274360-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6274360-1

DigiKey Part Number
6274360-1-ND
Manufacturer
Manufacturer Product Number
6274360-1
Description
CONN BNC PLUG STR 75 OHM PCB
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
6274360-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.