
62201-2 | |
|---|---|
DigiKey Part Number | 62201-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62201-2 |
Description | CONN SPLICE 3000-7000 CMA CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 3000-7000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 62201-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 3000-7000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,02998 € | 1.798,80 € |
| Unit Price without VAT: | 0,02998 € |
|---|---|
| Unit Price with VAT: | 0,03718 € |

