
62008-1 | |
|---|---|
DigiKey Part Number | A100751TR-ND - Tape & Reel (TR) A100751CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62008-1 |
Description | CONN TERM BRUSH 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Brush Contact Connector Crimp 14-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 62008-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Brush Contact | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,28320 € | 7,08 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,25680 € | 25,68 € |
| 250 | 0,24072 € | 60,18 € |
| 500 | 0,22920 € | 114,60 € |
| 1.000 | 0,21825 € | 218,25 € |
| 2.500 | 0,20458 € | 511,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,19232 € | 1.153,92 € |
| 12.000 | 0,18314 € | 2.197,68 € |
| 18.000 | 0,17798 € | 3.203,64 € |
| 30.000 | 0,17169 € | 5.150,70 € |
| 42.000 | 0,16766 € | 7.041,72 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

