
62307-2 | |
|---|---|
DigiKey Part Number | A100762TR-ND - Tape & Reel (TR) A100762CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62307-2 |
Description | CONN MAG TERM 1500-5000CMA CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 1500-5000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62307-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,05840 € | 1,46 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,05300 € | 5,30 € |
| 250 | 0,04964 € | 12,41 € |
| 500 | 0,04726 € | 23,63 € |
| 1.000 | 0,04501 € | 45,01 € |
| 2.500 | 0,04218 € | 105,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,03539 € | 1.061,70 € |
| 60.000 | 0,03370 € | 2.022,00 € |
| 90.000 | 0,03275 € | 2.947,50 € |
| 150.000 | 0,03160 € | 4.740,00 € |
| 210.000 | 0,03085 € | 6.478,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


