
640347-2 | |
|---|---|
DigiKey Part Number | A25357-ND |
Manufacturer | |
Manufacturer Product Number | 640347-2 |
Description | CONN SOCKET 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640347-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93800 € | 9,38 € |
| 25 | 0,87920 € | 21,98 € |
| 50 | 0,83700 € | 41,85 € |
| 100 | 0,79710 € | 79,71 € |
| 250 | 0,74712 € | 186,78 € |
| 500 | 0,71140 € | 355,70 € |
| 1.000 | 0,67745 € | 677,45 € |
| 3.000 | 0,62693 € | 1.880,79 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |

















