
61653-1 | |
|---|---|
DigiKey Part Number | A29895TR-ND - Tape & Reel (TR) A29895CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61653-1 |
Description | CONN TERM RECT RING 24-26 AWG |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61653-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Ring | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.013" (0.33mm) | |
Length - Overall | 0.375" (9.53mm) | |
Width - Outer Edges | 0.156" (3.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Brass | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | 0.094" (2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06960 € | 1,74 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,06290 € | 6,29 € |
| 250 | 0,05892 € | 14,73 € |
| 500 | 0,05612 € | 28,06 € |
| 1.000 | 0,05343 € | 53,43 € |
| 2.500 | 0,05008 € | 125,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04054 € | 2.027,00 € |
| 100.000 | 0,03860 € | 3.860,00 € |
| 150.000 | 0,03751 € | 5.626,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

