
60443-2 | |
|---|---|
DigiKey Part Number | A114082-ND |
Manufacturer | |
Manufacturer Product Number | 60443-2 |
Description | CONN QC TAB 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60443-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | - | |
Tab Length | 0.275" (6.99mm) | |
Length - Overall | 0.625" (15.88mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,17857 € | 4.464,25 € |
| Unit Price without VAT: | 0,17857 € |
|---|---|
| Unit Price with VAT: | 0,22143 € |

