Ring Terminal Connector 10 Stud Circular 19-23 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60325-2

DigiKey Part Number
A100677TR-ND - Tape & Reel (TR)
A100677CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60325-2
Description
CONN RING CIRC 19-23AWG #10
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 19-23 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60325-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.695" (17.65mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
19-23 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.125" ~ 0.165" (3.18mm ~ 4.19mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16900 €1,69 €
250,15760 €3,94 €
500,15020 €7,51 €
1000,14300 €14,30 €
2500,13404 €33,51 €
5000,12764 €63,82 €
1.0000,12153 €121,53 €
2.5000,11392 €284,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11173 €558,65 €
10.0000,10640 €1.064,00 €
15.0000,10340 €1.551,00 €
25.0000,09974 €2.493,50 €
35.0000,09740 €3.409,00 €
50.0000,09498 €4.749,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €