
6-87022-6 | |
|---|---|
DigiKey Part Number | 6-87022-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-87022-6 |
Description | CONN PIN PCB 15 GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 6-87022-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Smooth | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.437" (11.10mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.036" (0.91mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80.000 | 0,48276 € | 38.620,80 € |
| Unit Price without VAT: | 0,48276 € |
|---|---|
| Unit Price with VAT: | 0,59862 € |

