
| TRR03EZPJ332 | |
|---|---|
| DigiKey Part Number | RHM3.3KBKTR-ND - Tape & Reel (TR) RHM3.3KBKCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | TRR03EZPJ332 | 
| Description | RES SMD 3.3K OHM 5% 1/10W 0603 | 
| Customer Reference | |
| Detailed Description | 3.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TRR03EZPJ332 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,10000 € | 0,10 € | 
| 10 | 0,05100 € | 0,51 € | 
| 25 | 0,03920 € | 0,98 € | 
| 50 | 0,03280 € | 1,64 € | 
| 100 | 0,02750 € | 2,75 € | 
| 250 | 0,02244 € | 5,61 € | 
| 500 | 0,01950 € | 9,75 € | 
| 1.000 | 0,01717 € | 17,17 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,01331 € | 66,55 € | 
| Unit Price without VAT: | 0,10000 € | 
|---|---|
| Unit Price with VAT: | 0,12400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece