6-2287907-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,71169 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,20416 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,22011 €
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2287907-1

DigiKey Part Number
17-6-2287907-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6-2287907-1
Description
FAKRA, 1 POS, EXT-EDGE, ASS'Y 9
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
6-2287907-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Locking Ramp
Frequency - Max
6 GHz
Number of Ports
1
Features
Code L
Housing Color
Red, Carmine
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
800 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,17223 €4.344,46 €
Manufacturers Standard Package
Unit Price without VAT:2,17223 €
Unit Price with VAT:2,69357 €