
6-1924856-0 | |
|---|---|
DigiKey Part Number | 6-1924856-0-ND |
Manufacturer | |
Manufacturer Product Number | 6-1924856-0 |
Description | PLUG HOUSING, 2 POSN, FAKRA, KEY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 6-1924856-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Plugs | |
Body Material | Polybutylene Terephthalate (PBT), Polyester | |
Body Finish | - | |
Features | 2 Positions, Code K | |
Color | Curry | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,39350 € | 1.377,25 € |
| Unit Price without VAT: | 0,39350 € |
|---|---|
| Unit Price with VAT: | 0,48794 € |

