


6-2227706-1 | |
|---|---|
DigiKey Part Number | A120736-ND |
Manufacturer | |
Manufacturer Product Number | 6-2227706-1 |
Description | CONN DIFF ARRAY PLUG 187POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 193 (187 + 6 Power) Position Connector Differential Pair Array, Male Through Hole, Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 193 (187 + 6 Power) | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.425" (10.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 24,62447 € | 118.197,46 € |
| Unit Price without VAT: | 24,62447 € |
|---|---|
| Unit Price with VAT: | 30,53434 € |

