
5767087-4 | |
|---|---|
DigiKey Part Number | 5767087-4-ND |
Manufacturer | |
Manufacturer Product Number | 5767087-4 |
Description | CONN PLUG 152P SMD PALLAD-NICKEL |
Customer Reference | |
Detailed Description | 152 Position Connector Plug, Outer Shroud Contacts Surface Mount Palladium-Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 152 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Palladium-Nickel | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Mated Stacking Heights | 10.92mm, 20mm | |
Height Above Board | 0.419" (10.64mm) | |
Base Product Number |





