
5536606-2 | |
|---|---|
DigiKey Part Number | 5536606-2-ND |
Manufacturer | |
Manufacturer Product Number | 5536606-2 |
Description | CONN HEADER FUTUREBUS 16POS PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Connector Header, Male Blades Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536606-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Futurebus | |
Number of Positions | 16 | |
Number of Positions Loaded | All | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 16 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.152 | 6,36774 € | 7.335,64 € |
| Unit Price without VAT: | 6,36774 € |
|---|---|
| Unit Price with VAT: | 7,89600 € |

