
66579-4 | |
|---|---|
DigiKey Part Number | A108826TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 66579-4 |
Description | CONTACT PIN SIGNAL 16-18AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 66579-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,47506 € | 4.750,60 € |
| Unit Price without VAT: | 0,47506 € |
|---|---|
| Unit Price with VAT: | 0,58907 € |



