5504022-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5504022-x

5504022-3

DigiKey Part Number
A113934-ND
Manufacturer
Manufacturer Product Number
5504022-3
Description
CONN ADAPTER RCPT ST SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector ST Receptacle To Active Device Board/Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
Active Device
Simplex/Duplex
Simplex
Mode
Multimode
Mounting Type
Board/Panel Mount
Housing Material
Zinc
Ferrule Material
Polybutylene Terephthalate (PBT)
Features
Dust Cap
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.