
5380635-2 | |
---|---|
DigiKey Part Number | A32366-ND |
Manufacturer | |
Manufacturer Product Number | 5380635-2 |
Description | CONN PIN RCPT .018-.040 SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.040" (0.46mm ~ 1.02mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5380635-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.236" (6.00mm) | |
Accepts Pin Diameter | 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.048" (1.22mm) | |
Mounting Hole Diameter | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | 0.156" (3.96mm) | |
Insertion Force | 0.12N ~ 0.34N | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
10 | 0,70600 € | 7,06 € |
25 | 0,66160 € | 16,54 € |
50 | 0,62980 € | 31,49 € |
100 | 0,59970 € | 59,97 € |
250 | 0,56208 € | 140,52 € |
500 | 0,53526 € | 267,63 € |
2.000 | 0,48536 € | 970,72 € |
4.000 | 0,46220 € | 1.848,80 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 1,02920 € |