
53057 | |
|---|---|
DigiKey Part Number | 53057-ND |
Manufacturer | |
Manufacturer Product Number | 53057 |
Description | CONN RING CIRC 24AWG #10 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.860" (21.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.031" ~ 0.055" (0.79mm ~ 1.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,94760 € | 11.685,60 € |
| Unit Price without VAT: | 1,94760 € |
|---|---|
| Unit Price with VAT: | 2,41502 € |






