
5145251-3 | |
|---|---|
DigiKey Part Number | 5145251-3-ND |
Manufacturer | |
Manufacturer Product Number | 5145251-3 |
Description | CONN CPU SLOT 1 FEMALE 242POS |
Customer Reference | |
Detailed Description | 242 Position Female Connector CPU - Slot 1 Gold 0.039" (1.00mm) Brown |
Datasheet | Datasheet |
EDA/CAD Models | 5145251-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | CPU - Slot 1 | |
Gender | Female | |
Number of Positions/Bay/Row | 73; 48 | |
Number of Positions | 242 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Brown | |
Flange Feature | - | |
Operating Temperature | 0°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |











