5145090-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5145090-6

DigiKey Part Number
5145090-6-ND
Manufacturer
Manufacturer Product Number
5145090-6
Description
CONN EDGE DUAL FMALE 60POS 0.050
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
60
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Lock
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyphenylene Sulfide (PPS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.