
| 5145090-5 | |
|---|---|
| DigiKey Part Number | A113776-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5145090-5 | 
| Description | CONN EDGE DUAL FMALE 60POS 0.050 | 
| Customer Reference | |
| Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | - | |
| Number of Positions | 60 | |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
| Number of Rows | 2 | |
| Pitch | 0.050" (1.27mm) | |
| Read Out | Dual | |
| Features | Board Lock | |
| Mounting Type | Through Hole | |
| Termination | Solder, Staggered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Contact Type | - | |
| Color | - | |
| Flange Feature | - | |
| Operating Temperature | -55°C ~ 85°C | |
| Material - Insulation | Polyphenylene Sulfide (PPS) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece