
5088450-5 | |
|---|---|
DigiKey Part Number | ASPS20-ND |
Manufacturer | |
Manufacturer Product Number | 5088450-5 |
Description | PULL TAB LOOP 20POS SOCKET CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Pull Tab For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 5088450-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pull Tab | |
Number of Positions | 20 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,17350 € | 17,35 € |
| 250 | 0,16260 € | 40,65 € |
| 500 | 0,15484 € | 77,42 € |
| 1.000 | 0,14744 € | 147,44 € |
| 2.500 | 0,13820 € | 345,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

