CONN 8-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-554170-3

DigiKey Part Number
A9127-ND
Manufacturer
Manufacturer Product Number
5-554170-3
Description
CONN MOD PLUG 8P8C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat3 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Keyed
Shielding
Unshielded
Ratings
Cat3
Ingress Protection
-
Termination
IDC
Length
0.895" (22.73mm)
Color
Translucent - Clear
Wire Gauge
26-28 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.