
5-520422-2 | |
|---|---|
DigiKey Part Number | 5-520422-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-520422-2 |
Description | CONN MOD JACK 6P VERT |
Customer Reference | |
Detailed Description | Jack Modular Connector 6 Positions Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | SDL, Jack | |
Number of Positions/Contacts | 6 Positions | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | - | |
Ratings | - | |
Features | Board Guide, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyester | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |

