
5-1734324-9 | |
|---|---|
DigiKey Part Number | 5-1734324-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-1734324-9 |
Description | RJ45,8P8C,W/ Y,G LED,W/ PANEL,DI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | 5-1734324-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.640 | 2,06103 € | 5.441,12 € |
| Unit Price without VAT: | 2,06103 € |
|---|---|
| Unit Price with VAT: | 2,55568 € |


