(5)-103976-8, (5)-103974-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-103976-8, (5)-103974-8
TE Connectivity AMPMODU Connectors | Digi-Key Daily

5-103976-8

DigiKey Part Number
A34960-ND
Manufacturer
Manufacturer Product Number
5-103976-8
Description
CONN RCPT 9POS IDC 22-26AWG GOLD
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-103976-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
9
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.