cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

494031-2

DigiKey Part Number
494031-2-ND
Manufacturer
Manufacturer Product Number
494031-2
Description
CONN FFC PIN HSG 5POS 2.54MM
Customer Reference
Detailed Description
Housing FFC, Discrete Wire Housing for Male Contacts Connector 5Pos 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Flat Flex Type
FFC, Discrete Wire
Connector Type
Housing for Male Contacts
Number of Positions
5
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
-
Voltage Rating
300 V
Housing Material
Thermoplastic
Features
Flange
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
22-32 AWG
Insulation Diameter
0.040" ~ 0.069" (1.02mm ~ 1.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.