
474342-E | |
|---|---|
DigiKey Part Number | 17-474342-E-ND |
Manufacturer | |
Manufacturer Product Number | 474342-E |
Description | IDCTERM 1 I2426 1,10 KA 168 707 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector Red IDC 24-26 AWG Surface Mount, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,73597 € | 1.471,94 € |
| Unit Price without VAT: | 0,73597 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

