42637-3 | |
|---|---|
DigiKey Part Number | 42637-3-ND |
Manufacturer | |
Manufacturer Product Number | 42637-3 |
Description | CONN PIN 16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 21,17076 € | 21.170,76 € |
| Unit Price without VAT: | 21,17076 € |
|---|---|
| Unit Price with VAT: | 26,25174 € |


