
42474-3 | |
|---|---|
DigiKey Part Number | A27885TR-ND - Tape & Reel (TR) A27885CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42474-3 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42474-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.810" (20.57mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.150" (2.79mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,15240 € | 3,81 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,13830 € | 13,83 € |
| 250 | 0,12960 € | 32,40 € |
| 500 | 0,12340 € | 61,70 € |
| 1.000 | 0,11750 € | 117,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10872 € | 326,16 € |
| 6.000 | 0,10353 € | 621,18 € |
| 9.000 | 0,10061 € | 905,49 € |
| 15.000 | 0,09705 € | 1.455,75 € |
| 21.000 | 0,09477 € | 1.990,17 € |
| 30.000 | 0,09242 € | 2.772,60 € |
| 75.000 | 0,08664 € | 6.498,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |





