
415240-2 | |
|---|---|
DigiKey Part Number | 415240-2-ND |
Manufacturer | |
Manufacturer Product Number | 415240-2 |
Description | CONN PIN CONTACT N GOLD |
Customer Reference | |
Detailed Description | Pin Contact Coax Gold N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Group | - | |
Center Conductor Diameter | 0.043" (1.09mm) | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Pin | |
Type | N | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |

