Modular Panel RJ45 24 1 AMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406330-1

DigiKey Part Number
A122845-ND
Manufacturer
Manufacturer Product Number
406330-1
Description
CONN PANEL ASSY 24PORT RJ45
Customer Reference
Detailed Description
Modular Panel RJ45 24 1 AMP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Modular Panel
Connector Type
RJ45
Number of Positions
24
Number of Rows
1
Termination Style
110 Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.